
This 10-position terminal block from Delphi features a female crimp termination and is rated for 15A. Constructed from nylon, it has 2 rows and a max operating temperature of 125°C. The terminal block is available in bulk packaging and is part of the GT 150 series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | GT 150 |
| Termination | Crimp |
| RoHS | Compliant |