The Delphi 15326847-B is a 10-position, 2-row terminal block with a current rating of 15A. It is constructed from nylon and features a crimp termination. The terminal block is available in bulk packaging and is part of the GT 150 series. It is designed to operate within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 15A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | GT 150 |
| Termination | Crimp |
| RoHS | Compliant |