
This 14-position female crimp terminal is rated for 15A and has a maximum operating temperature of 125°C. It is made from nylon and is not RoHS compliant. The terminal is available in bulk packaging and is part of the GT 150 series.
Checking distributor stock and pricing after the page loads.
Delphi 15326856 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GT 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.