
The Delphi 15326863 is a 16-position female crimp terminal block with a current rating of 15A and a maximum operating temperature of 125°C. It is made of nylon and is available in bulk packaging. The terminal block is RoHS compliant and part of the 150 series. It is designed to be used in applications where a high current rating and reliable connections are required.
Checking distributor stock and pricing after the page loads.
Delphi 15326863 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.