
This 16-position sealed connector features a current rating of 15A and operates within a temperature range of -40°C to 125°C. It is packaged in bulk and meets RoHS compliance standards. The connector's sealed design provides a secure connection, while its black color offers a discreet appearance.
Delphi 15326867 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Number of Positions | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.