This 16-position 2-row nylon terminal block features a current rating of 15A and operates within a temperature range of -40°C to 125°C. The block is RoHS compliant and packaged in bulk quantities of 400. The terminals are crimped for secure connections.
Checking distributor stock and pricing after the page loads.
Delphi 15326868 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 150 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.