Automotive Connectors CON GT150 16W ML ASY
Checking distributor stock and pricing after the page loads.
Delphi 15326868-B technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Series | GT 150 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.