
This 12-position male connector is rated for 25A and has a maximum operating temperature of 125°C. It is made from black nylon and is part of the GT 280 series. The connector is RoHS compliant and is packaged in bulk quantities of 50.
Delphi 15326915 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT 280 |
| RoHS | Compliant |
No datasheet is available for this part.