
Automotive Connectors 14P FM BLK CONN ASSY GT 280 SERIES 25AMPS
Delphi 15326917 technical specifications.
| Color | Black |
| Gender | Female |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT |
| RoHS | Compliant |
No datasheet is available for this part.
