
This 16-position female rectangular combination connector is rated for 25A and operates within a temperature range of -40°C to 125°C. It is made from nylon and features a crimp termination. The connector is available in bulk packaging with 500 units per package. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Delphi 15326952 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 280 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.