
This 16-position female 2-row nylon connector has a current rating of 25A and operates over a temperature range of -40°C to 125°C. The connector is packaged in bulk and is not RoHS compliant. It features a straight orientation and is made of nylon material with a black housing color.
Delphi 15326953 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Gender | Female |
| Housing Color | Black |
| Material | Nylon |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 280 |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15326953 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.