
This 16-position, 2-row terminal block is constructed from nylon and features a crimp termination. It has a current rating of 25A and operates over a temperature range of -40°C to 125°C. The part is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Delphi 15326956 technical specifications.
| Color | Black |
| Current Rating | 25A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 280 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.