Automotive Connectors TERM DUCON 080 ML
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 15A |
| Gender | Male |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Ducon 0.8 |
| RoHS | Not Compliant |