The Ducon 0.8 11-position female connector is designed for high-current applications, with a maximum operating temperature range of -40°C to 135°C. Constructed from nylon, this connector features a female gender and black color. It is available in bulk packaging and is part of the Ducon 0.8 series. The connector is rated for 15A of current.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 11 |
| Packaging | Bulk |
| Series | Ducon 0.8 |
| RoHS | Compliant |