Automotive Connectors SEAL IND LOOSE BLU CBL
Checking distributor stock and pricing after the page loads.
Delphi 15327860 technical specifications.
| Color | Blue |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Seal |
| Termination | Press-Fit |
| RoHS | Compliant |
No datasheet is available for this part.