
This 6-position rectangular connector is made of nylon and has a current rating of 15A. It operates within a temperature range of -40°C to 125°C and is available in a bulk packaging quantity of 1000. The connector is RoHS compliant and is part of the GT 150 series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 15A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT 150 |
| RoHS | Compliant |
