Automotive Connectors CON GT150 8W ML ASY
Delphi 15332150-B technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Series | 150 |
| RoHS | Compliant |
No datasheet is available for this part.