Automotive Connectors 24P M BLK CONN ASSY GT 150/280 SERIES
Delphi 15336173 technical specifications.
| Color | Black |
| Gender | Male |
| Material | Nylon |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GT 150, 280 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.