Automotive Connectors 16P M BLK CONN ASSY GT 150/280 SERIES
Delphi 15336224 technical specifications.
| Color | Black |
| Gender | Male |
| Material | PBT, Polybutylene |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 350 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 150, 280 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.