
Automotive Connectors CON MP 280 4W FEM ASY
Delphi 15336479-B technical specifications.
| Color | Yellow |
| Current Rating | 30A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | 280 |
| RoHS | Compliant |
No datasheet is available for this part.