
Automotive Connectors CON MP 100 12W FEM
Delphi 15336594 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Current Rating | 5A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 12 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Micro-Pack 100 |
| RoHS | Not Compliant |
No datasheet is available for this part.