
This Metri-Pack 280 female 4-position connector is rated for 30A and has a temperature range of -40°C to 125°C. It is made of nylon and is available in bulk packaging. The connector is designed for high-current applications and is suitable for use in a variety of environments.
Delphi 15336678 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | Metri-Pack 280 |
| RoHS | Not Compliant |
No datasheet is available for this part.