The 3-position female nylon connector has a current rating of 46A and operates between -40°C and 125°C. It is available in bulk packaging and is not RoHS compliant. The connector is made of nylon and has a female gender.
Delphi 15336727 technical specifications.
| Color | Black |
| Current Rating | 46A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Metri-Pack 630 |
| RoHS | Not Compliant |
No datasheet is available for this part.