This terminal contact is made from brass with a silver plating and has a current rating of 60A. It has a female gender and is available in a tape and reel packaging. The contact material and plating are specified as brass and silver, respectively. The operating temperature range is from -40°C to 125°C.
Sign in to ask questions about the Delphi 15336748-L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi 15336748-L technical specifications.
| Contact Material | Brass, Tin |
| Contact Plating | Silver |
| Contact Type | Terminal |
| Current Rating | 60A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Series | 800 |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15336748-L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.