Automotive Connectors TERM ACTIVE 280 280 FEM
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Terminal |
| Gender | Female |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ATS 2.8 |
| RoHS | Compliant |