
This Weather Pack connector tool has a current rating of 20A and is made from brass. It is designed to operate within a temperature range of -40°C to 125°C. The tool is packaged on a tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Current Rating | 20A |
| Gender | Female |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Weather Pack |
| RoHS | Not Compliant |