Automotive Connectors CONN 3 WAY M/P 150.2 F SEALED BLACK
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS | Not Compliant |