Automotive Connectors TRM 630 F SN PL UNSL CBL RNG 1.0-2.0MM2
Delphi 15344767 technical specifications.
| Contact Plating | Tin |
| Gender | Female |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15344767 to view detailed technical specifications.
No datasheet is available for this part.