This sealed connector features a female gender and a 4-position configuration, with a current rating of 15A. It is constructed from nylon material and is available in bulk packaging. The operating temperature range spans from -40°C to 125°C, making it suitable for various applications.
Delphi 15344816 technical specifications.
| Color | Blue |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Sealed |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | GT 150 |
| RoHS | Compliant |
No datasheet is available for this part.