Automotive Connectors ASM CONN 4 F GT 150 SEALED
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | GT 150 |
| RoHS | Compliant |