Automotive Connectors TERM DUCON 950 FEM
Delphi 15344957 technical specifications.
| Contact Plating | Tin |
| Current Rating | 70A |
| Gender | Female |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Ducon 9.5 |
| RoHS | Compliant |
No datasheet is available for this part.