
This female 4-position nylon switch from Delphi's MTS series features a current rating of 8A and an operating temperature range of -40°C to 85°C. The switch is packaged in bulk and has a black color. It is designed for use in applications requiring a high level of reliability and durability.
Delphi 15344959 technical specifications.
| Color | Black |
| Current Rating | 8A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | MTS |
| RoHS | Not Compliant |
No datasheet is available for this part.