Automotive Connectors TRM DS 2.8F SN PLSLD CBL RANGE .35-.50MM2
Delphi 15345046 technical specifications.
| Contact Plating | Tin |
| Current Rating | 20A |
| Gender | Female |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DS |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15345046 to view detailed technical specifications.
No datasheet is available for this part.