Automotive Connectors TERM M/P 150 FEM
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 14A |
| Gender | Female |
| Material | Bronze |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Metri-Pack 150 |
| RoHS | Not Compliant |