Automotive Connectors TERM DSQ 150 FEM
Delphi 15345994 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | DS |
| RoHS | Not Compliant |
No datasheet is available for this part.