Automotive Connectors TERM RING STR CBL RGE 5.00
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 17.48mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Other Ring Terminals |
| Wire/Cable Diameter | 4.5mm |
| RoHS | Not Compliant |