Automotive Connectors TERM RING STR CBL RGE 3.0-2.0
Delphi 15355138 technical specifications.
| Contact Plating | Tin |
| Contact Type | Terminal |
| Outside Diameter | 17.48mm |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Anti-Rotation Terminals |
| Wire/Cable Diameter | 3.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15355138 to view detailed technical specifications.
No datasheet is available for this part.