
This 2-position connector features a female gender and a current rating of 15A. Constructed from PBT material, it has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is part of the GT 150 series and is not RoHS compliant.
Delphi 15355319 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GT 150 |
| RoHS | Not Compliant |
No datasheet is available for this part.