This Sealed USCAR 1.5 mm female connector features a current rating of 15A and is constructed from PBT and polybutylene materials. It is available in a bulk packaging configuration and is not RoHS compliant. The connector is designed for use in high-temperature environments, with an operating range of -40°C to 125°C.
Delphi 15355329 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Sealed USCAR 1.5 mm |
| RoHS | Not Compliant |
No datasheet is available for this part.