This 4-position connector features a female gender and a current rating of 15A. It is constructed from PBT material and has a black color. The operating temperature range is from -40°C to 125°C. The connector is available in a bulk packaging quantity of 1000. It is not RoHS compliant.
Delphi 15355331 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GT SlimLine |
| RoHS | Not Compliant |
No datasheet is available for this part.