Automotive Connectors SECONDARY LOCK BLUE
Delphi 15355357 technical specifications.
| Color | Blue |
| Gender | Male |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Series | 150, 280 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.