
Automotive Connectors SECONDARY LOCK MEDIUM GRAY
Delphi 15355358 technical specifications.
| Color | Grey |
| Gender | Male |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Series | 150, 280 |
| Termination | Press-Fit |
| RoHS | Not Compliant |
No datasheet is available for this part.