Sign in to ask questions about the Delphi 15355365 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Delphi 15355365 technical specifications.
| Color | Natural |
| Contact Plating | Unplated |
| Gender | Male |
| Material | PP, Polypropylene |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Delphi 15355365 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.