The GT SlimLine 3-Position Female Connector is a 15A rated component with a temperature range of -40°C to 125°C. It is constructed from nylon and features a black color. The connector is available in bulk packaging and is not RoHS compliant.
Delphi 15355370 technical specifications.
| Color | Black |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GT SlimLine |
| RoHS | Not Compliant |
No datasheet is available for this part.
