
Automotive Connectors 2P FM YLW CON ASSY 150 SERIES 15 AMPS
Delphi 15356723 technical specifications.
| Color | Yellow |
| Current Rating | 15A |
| Gender | Female |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 150 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
