Automotive Connectors CONN M/P 630 2W FMALE ASSY
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Current Rating | 46A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Series | 630 |
| RoHS | Compliant |