The Metri-Pack 630 connector is a 2-position male connector with a current rating of 46A. It is made of nylon and has a black color. The operating temperature range is from -40°C to 125°C. The connector is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 46A |
| Gender | Male |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Metri-Pack 630 |
| RoHS | Compliant |