
Cable Seal, White, 1.2-1.9Mm, Silicone Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Color | White |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | Seal |
| Wire/Cable Diameter | 1.2mm |
| RoHS | Compliant |