Delphi 15366021-B technical specifications.
| Color | White |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | GT |
| Wire/Cable Diameter | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for Delphi 15366021-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
