Automotive Connectors INDV. LOOSE CBL SEAL ORANGE
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Gender | Female |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Seal |
| Termination | Press-Fit |
| RoHS | Compliant |
